Similar

DF14-25P-1.25H(26) | |
|---|---|
DigiKey Part Number | DF14-25P-1.25H(26)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF14-25P-1.25H(26) |
Description | CONN HEADER SMD R/A 25POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 25 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-25P-1.25H(26) Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.086" (2.20mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin-Copper |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF14-25P-1.25H(22) | Hirose Electric Co Ltd | 1,086 | 26-DF14-25P-1.25H(22)CT-ND | £1.65000 | Similar |


