
DF14-25P-1.25H(22) | |
|---|---|
DigiKey Part Number | 26-DF14-25P-1.25H(22)TR-ND - Tape & Reel (TR) 26-DF14-25P-1.25H(22)CT-ND - Cut Tape (CT) 26-DF14-25P-1.25H(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14-25P-1.25H(22) |
Description | CONN HEADER SMD R/A 25POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 25 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-25P-1.25H(22) Models |
Category | Contact Length - Mating 0.086" (2.20mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.12921 | £1,129.21 |
| 2,000 | £1.07534 | £2,150.68 |
| 3,000 | £1.04504 | £3,135.12 |
| 5,000 | £1.00809 | £5,040.45 |
| 7,000 | £0.98446 | £6,891.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.34900 | £13.49 |
| 100 | £1.09900 | £109.90 |
| 500 | £0.95282 | £476.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.84000 | £1.84 |
| 10 | £1.60100 | £16.01 |
| 100 | £1.43020 | £143.02 |
| 500 | £1.19184 | £595.92 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |


