
GSGP1R703 | |
|---|---|
DigiKey Part Number | 4786-GSGP1R703TR-ND - Tape & Reel (TR) 4786-GSGP1R703CT-ND - Cut Tape (CT) 4786-GSGP1R703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP1R703 |
Description | MOSFET, N-CH, SINGLE, 138.00A, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 138A (Tc) 83W (Tc) Surface Mount 8-PPAK (5.1x5.86) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3406 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.86) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £0.90300 | £9.03 |
| 100 | £0.60800 | £60.80 |
| 500 | £0.48166 | £240.83 |
| 1,000 | £0.44627 | £446.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.36992 | £1,849.60 |
| 10,000 | £0.36460 | £3,646.00 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

