
GSFP6016 | |
|---|---|
DigiKey Part Number | 4786-GSFP6016TR-ND - Tape & Reel (TR) 4786-GSFP6016CT-ND - Cut Tape (CT) 4786-GSFP6016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP6016 |
Description | MOSFET, N-CH, SINGLE, 50.00A, 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 60W (Tc) Surface Mount 8-PPAK (4.9x5.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (4.9x5.8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.31800 | £3.18 |
| 100 | £0.20430 | £20.43 |
| 500 | £0.15508 | £77.54 |
| 1,000 | £0.13922 | £139.22 |
| 2,000 | £0.12586 | £251.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11138 | £556.90 |
| 10,000 | £0.10243 | £1,024.30 |
| 15,000 | £0.09787 | £1,468.05 |
| 25,000 | £0.09275 | £2,318.75 |
| 35,000 | £0.08971 | £3,139.85 |
| 50,000 | £0.08881 | £4,440.50 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

