N-Channel 60 V 45A (Tc) 63W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFD0646

DigiKey Part Number
4786-GSFD0646TR-ND - Tape & Reel (TR)
4786-GSFD0646CT-ND - Cut Tape (CT)
4786-GSFD0646DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFD0646
Description
MOSFET, N-CH, SINGLE, 45A, 60V,T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 45A (Tc) 63W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,970
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.30500£3.05
25£0.27320£6.83
100£0.23800£23.80
250£0.22128£55.32
500£0.21118£105.59
1,000£0.20288£202.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.19410£485.25
5,000£0.18881£944.05
7,500£0.18616£1,396.20
12,500£0.18323£2,290.38
17,500£0.18151£3,176.43
25,000£0.17987£4,496.75
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600