
GSER5U007 | |
|---|---|
DigiKey Part Number | 4786-GSER5U007TR-ND - Tape & Reel (TR) 4786-GSER5U007CT-ND - Cut Tape (CT) 4786-GSER5U007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSER5U007 |
Description | TVS, ESD, ARRAY, UNI-DIR, 5.0V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Steering (Rail to Rail) | Capacitance @ Frequency 5pF @ 0V, 1MHz (Max) |
Unidirectional Channels 4 | Operating Temperature -55°C ~ 125°C |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SOT-23-6 |
Voltage - Clamping (Max) @ Ipp 25V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22600 | £2.26 |
| 100 | £0.14320 | £14.32 |
| 500 | £0.10746 | £53.73 |
| 1,000 | £0.09589 | £95.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08117 | £243.51 |
| 6,000 | £0.07375 | £442.50 |
| 9,000 | £0.06997 | £629.73 |
| 15,000 | £0.06571 | £985.65 |
| 21,000 | £0.06320 | £1,327.20 |
| 30,000 | £0.06075 | £1,822.50 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

