Good-Ark Semiconductor TVS Diodes

Results: 362
Stocking Options
Environmental Options
Media
Exclude
362Results
Applied FiltersRemove All

Showing
of 362
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
FS26
TVS DIODE 58VWM 93.6VC ESGA
Good-Ark Semiconductor
6,211
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
SOD-123F
eSGA (SOD-123FL)
FS26
TVS DIODE 16VWM 26VC ESGA
Good-Ark Semiconductor
6,026
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
16V
17.8V
26V
15.4A
400W
No
General Purpose
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
SOD-123F
eSGA (SOD-123FL)
FS26
TVS DIODE 14VWM 23.2VC ESGA
Good-Ark Semiconductor
6,000
In Stock
3,000 : £0.02144
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
14V
15.6V
23.2V
17.2A
400W
No
General Purpose
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
SOD-123F
eSGA (SOD-123FL)
GSF2TVS22A
TVS DIODE 33VWM 53.3VC ESGA
Good-Ark Semiconductor
5,990
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
33V
36.7V
53.3V
3.75A
200W
No
General Purpose
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
SOD-123F
eSGA (SOD-123FL)
FS26
TVS DIODE 22VWM 35.5VC ESGA
Good-Ark Semiconductor
5,900
In Stock
1 : £0.07421
Cut Tape (CT)
3,000 : £0.02144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
22V
24.4V
35.5V
11.3A
400W
No
General Purpose
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
SOD-123F
eSGA (SOD-123FL)
GSF2TVS22A
TVS DIODE 45VWM 72.7VC ESGA
Good-Ark Semiconductor
5,878
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
45V
50V
72.7V
2.75A
200W
No
General Purpose
-
-65°C ~ 175°C (TJ)
-
-
Surface Mount
SOD-123F
eSGA (SOD-123FL)
BAT54
TVS DIODE 3.3VWM 14VC SOT23
Good-Ark Semiconductor
2,314
In Stock
1 : £0.07000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Zener
2
-
3.3V (Max)
4V
14V
25A (8/20µs)
350W
No
Telecom
200pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSEWT5B150
TVS DIODE 5VWM 18.6VC SOD882
Good-Ark Semiconductor
20,168
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
5V (Max)
5.6V
18.6V
9.4A (8/20µs)
150W
No
General Purpose
15pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
GSEN5B005
TVS DIODE 5VWM 12.5VC DFN0603
Good-Ark Semiconductor
20,000
In Stock
10,000 : £0.01368
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
1
5V (Max)
6V
12.5V
8A (8/20µs)
100W
No
General Purpose
20pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
DFN0603
GSDH3005
TVS DIODE 5VWM 14VC DFN10062
Good-Ark Semiconductor
13,878
In Stock
1 : £0.09000
Cut Tape (CT)
10,000 : £0.01368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
5V (Max)
6V
14V
15A (8/20µs)
200W
No
General Purpose
30pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
3.0SMBZ15A
TVS DIODE 14VWM 23.2VC DO214AA
Good-Ark Semiconductor
8,159
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.03281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
14V
15.6V
23.2V
25.9A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
3.0SMBZ15A
TVS DIODE 15VWM 24.4VC DO214AA
Good-Ark Semiconductor
4,571
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.03281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
15V
16.7V
24.4V
24.6A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
GSEZ8B450
TVS DIODE 5VWM 18.6VC DFN1006
Good-Ark Semiconductor
11,806
In Stock
1 : £0.09361
Cut Tape (CT)
10,000 : £0.01474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
5V (Max)
5.6V
18.6V
9.4A (8/20µs)
150W
No
General Purpose
15pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1005 Metric)
DFN1006
GSEWT5B150
TVS DIODE 3.3VWM 8VC SOD882
Good-Ark Semiconductor
18,157
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
3.3V (Max)
3.8V
8V (Typ)
10A (8/20µs)
80W
No
General Purpose
17pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
1.5KE100CA
TVS DIODE 8.55VWM 14.5V DO201AE
Good-Ark Semiconductor
2,254
In Stock
1 : £0.10000
Cut Tape (CT)
1,200 : £0.02180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
8.55V
9.5V
14.5V
103A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AE, Axial
DO-201AE
GSEN12B035
TVS DIODE 3.6VWM 10VC DFN0603
Good-Ark Semiconductor
5,036
In Stock
1 : £0.10000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Zener
1
-
3.6V (Max)
4V
10V (Typ)
3A (8/20µs)
30W
No
DVI, HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
DFN0603
GSEWT3U003C
TVS, ESD, SINGLE, UNI-DIR, 3.3V,
Good-Ark Semiconductor
19,733
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
3.3V (Max)
4.5V
10V (Typ)
3A (8/20µs)
30W
No
DVI, HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
GSDH3005
TVS DIODE 5VWM 12VC DFN10062
Good-Ark Semiconductor
17,832
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Steering (Rail to Rail)
1
-
5V (Max)
6V
12V
5A (8/20µs)
60W
Yes
DVI, USB
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
GSEZ8B450
TVS DIODE 3.3VWM 8VC DFN1006
Good-Ark Semiconductor
13,106
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
3.3V (Max)
3.8V
8V
10A (8/20µs)
80W
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006
GSDH3005
TVS, ESD, SINGLE, BI-DIR, 5.0V,
Good-Ark Semiconductor
20,000
In Stock
10,000 : £0.01879
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
1
5V (Max)
6V
20V
4A (8/20µs)
80W
No
General Purpose
0.35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
GSEZ8B450
TVS DIODE 5VWM 13.5VC DFN10062
Good-Ark Semiconductor
19,197
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.01904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
5V (Max)
6V
13.5V
10A (8/20µs)
135W
No
General Purpose
80pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
GSEN12B035
TVS DIODE 3.3VWM 10VC DFN0603
Good-Ark Semiconductor
29,797
In Stock
1 : £0.13000
Cut Tape (CT)
15,000 : £0.01881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
3.3V (Max)
5V
10V (Typ)
3A (8/20µs)
30W
No
DVI, HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
DFN0603
GSEN12B035
TVS DIODE 12VWM 26VC DFN0603
Good-Ark Semiconductor
28,858
In Stock
1 : £0.13000
Cut Tape (CT)
15,000 : £0.01950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
12V (Max)
13.4V
26V
5.5A (8/20µs)
150W
No
General Purpose
3.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
DFN0603
GSEM3U0045
TVS DIODE 3.3VWM 20VC SOD923
Good-Ark Semiconductor
23,438
In Stock
1 : £0.13000
Cut Tape (CT)
8,000 : £0.02074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
3.3V (Max)
5V
20V
4.5A (8/20µs)
80W
No
General Purpose
0.45pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
GSEM3B200
TVS DIODE 3.3VWM 12VC SOD923
Good-Ark Semiconductor
12,976
In Stock
1 : £0.13000
Cut Tape (CT)
8,000 : £0.02074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
3.3V (Max)
4V
12V
5A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-45°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
Showing
of 362

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.