SOT-23-6L TVS Diodes

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
TVS DIODE 5VWM 9VC SOT23-6L
Würth Elektronik
7,976
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.37124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6.2V
9V (Typ)
5A (8/20µs)
-
Yes
Ethernet
-
-55°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5VWM 6.8VC SOT23-6L
Würth Elektronik
15,149
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.38903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V (Max)
6V
6.8V (Typ)
6A (8/20µs)
-
No
General Purpose
13pF @ 1MHz
-55°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5VWM 7.7VC SOT23-6L
Würth Elektronik
6,750
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.40681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6V
7.7V (Typ)
6A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5VWM 8.2VC SOT23-6L
Würth Elektronik
35,589
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.42534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
8.2V (Typ)
4A (8/20µs)
-
Yes
Ethernet
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
ESDALD05UD4X
TVS DIODE 5VWM 16VC SOT236L
WeEn Semiconductors
19,400
In Stock
1 : £0.22000
Cut Tape (CT)
18,000 : £0.03559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
16V
5.5A (8/20µs)
88W
Yes
DVI, USB
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5VWM 6.8VC SOT23-6L
Würth Elektronik
8,008
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.40681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
5V (Max)
6V
6.8V (Typ)
6A (8/20µs)
-
No
General Purpose
13pF @ 1MHz
-55°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 3.3VWM 15VC SOT236L
YAGEO
2,926
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.07765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
4.5V
15V
4A (8/20µs)
-
Yes
HDMI, USB
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5VWM 16VC SOT23-6L
YAGEO
9,188
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.20705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
16V
5A (8/20µs)
-
Yes
Ethernet, USB
0.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
MFG_SP4010-02HTG
TVS DIODE 2.5VWM 11VC SOT236L
Littelfuse Inc.
3,392
In Stock
18,000
Factory
1 : £1.18000
Cut Tape (CT)
3,000 : £0.25816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
2.5V (Max)
5.5V
11V
30A (8/20µs)
-
No
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5.25VWM 17VC SOT236L
YAGEO
1,775
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.12827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.25V (Max)
6V
17V
5A (8/20µs)
-
Yes
-
3.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5VWM 25VC SOT236L
YAGEO
7,140
In Stock
1 : £0.73000
Cut Tape (CT)
3,000 : £0.17851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
25V
12A (8/20µs)
-
Yes
Ethernet, USB
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5VWM 25VC SOT236L
YAGEO
2,940
In Stock
1 : £1.30000
Cut Tape (CT)
3,000 : £0.34581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
25V
25A (8/20µs)
-
Yes
Ethernet, USB
5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
GSFR0603
TVS DIODE 5VWM 16VC SOT236L
Good-Ark Semiconductor
3,500
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Steering (Rail to Rail)
4
5V (Max)
6V
16V
6A (8/20µs)
80W
Yes
DVI, HDMI, USB
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
GSFR74115
TVS, ESD, ARRAY, UNI-DIR, 5.0V,
Good-Ark Semiconductor
5,945
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.08117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Steering (Rail to Rail)
4
5V (Max)
6V
25V
12A (8/20µs)
300W
Yes
General Purpose
5pF @ 0V, 1MHz (Max)
-55°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5VWM 17VC SOT23-6L
STMicroelectronics
1,080
In Stock
1 : £0.71000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
4
5V
6V
17V
5A (8/20µs)
-
Yes
Ethernet, HDMI
1pF @ 1MHz
-
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5VWM 17VC SOT23-6L
STMicroelectronics
25,065
In Stock
1 : £0.78000
Cut Tape (CT)
3,000 : £0.19070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
4
5V
6V
17V
5A (8/20µs)
-
Yes
-
0.85pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 15VWM 35VC SOT236L
YAGEO
0
In Stock
Check Lead Time
3,000 : £0.08819
Tape & Reel (TR)
Tape & Reel (TR)
Active
Steering (Rail to Rail)
5
15V
16.7V
35V
10A (8/20µs)
350W
No
General Purpose
70pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 24VWM 50VC SOT236L
YAGEO
0
In Stock
Check Lead Time
3,000 : £0.09750
Tape & Reel (TR)
Tape & Reel (TR)
Active
Steering (Rail to Rail)
5
24V
26.7V
50V
7A (8/20µs)
350W
No
General Purpose
50pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5VWM 25VC SOT236L
YAGEO
0
In Stock
Check Lead Time
3,000 : £0.10060
Tape & Reel (TR)
Tape & Reel (TR)
Active
Steering (Rail to Rail)
5
5V
6V
25V
25A (8/20µs)
350W
Yes
General Purpose
200pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 3.3VWM 6VC SOT23-6L
Würth Elektronik
0
In Stock
3,000 : £0.22852
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Steering (Rail to Rail)
4
3.3V (Max)
4.5V
6V (Typ)
12A (8/20µs)
-
Yes
General Purpose
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
TVS DIODE 5VWM 25VC SOT236L
YAGEO
0
In Stock
Check Lead Time
3,000 : £0.26805
Tape & Reel (TR)
Tape & Reel (TR)
Active
Steering (Rail to Rail)
4
5V
6V
25V
25A (8/20µs)
-
Yes
General Purpose
5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
MFG_SP4010-02HTG
TVS DIODE 10VWM 43VC SOT236L
Littelfuse Inc.
0
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.25688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
2
10V (Max)
10.5V
43V
23A (8/20µs)
-
No
General Purpose
1pF @ 1MHz
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6L
Showing
of 22

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.