
GSER5U002 | |
|---|---|
DigiKey Part Number | 4786-GSER5U002TR-ND - Tape & Reel (TR) 4786-GSER5U002CT-ND - Cut Tape (CT) 4786-GSER5U002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSER5U002 |
Description | TVS DIODE 5VWM 16VC SOT236L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications DVI, HDMI, USB |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.4pF @ 1MHz |
Unidirectional Channels 4 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SOT-23-6 |
Voltage - Clamping (Max) @ Ipp 16V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15500 | £1.55 |
| 100 | £0.09740 | £9.74 |
| 500 | £0.07196 | £35.98 |
| 1,000 | £0.06372 | £63.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05324 | £159.72 |
| 6,000 | £0.04795 | £287.70 |
| 9,000 | £0.04525 | £407.25 |
| 15,000 | £0.04222 | £633.30 |
| 21,000 | £0.04042 | £848.82 |
| 30,000 | £0.03867 | £1,160.10 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

