
GT180N12K | |
|---|---|
DigiKey Part Number | 3141-GT180N12KTR-ND - Tape & Reel (TR) 3141-GT180N12KCT-ND - Cut Tape (CT) 3141-GT180N12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT180N12K |
Description | MOSFET N-CH 120V 70A 100W 10M(M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 55A (Tc) 96W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.74200 | £7.42 |
| 100 | £0.49470 | £49.47 |
| 500 | £0.38864 | £194.32 |
| 1,000 | £0.35450 | £354.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.31757 | £793.93 |
| 5,000 | £0.29474 | £1,473.70 |
| 7,500 | £0.28312 | £2,123.40 |
| 12,500 | £0.28046 | £3,505.75 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

