
GT025N06AT | |
|---|---|
DigiKey Part Number | 4822-GT025N06AT-ND |
Manufacturer | |
Manufacturer Product Number | GT025N06AT |
Description | MOSFET N-CH 60V 170A TO-220 |
Customer Reference | |
Detailed Description | N-Channel 170A (Tc) 215W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 215W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.57131 | £1,142.62 |
| 16,000 | £0.52759 | £8,441.44 |
| 30,000 | £0.47498 | £14,249.40 |
| Unit Price without VAT: | £0.57131 |
|---|---|
| Unit Price with VAT: | £0.68557 |

