
GT025N06AT | |
|---|---|
DigiKey Part Number | 3141-GT025N06AT-ND |
Manufacturer | |
Manufacturer Product Number | GT025N06AT |
Description | N60V, 170A,RD<2.5M@10V,VTH1.2V~2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170A (Tc) 215W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4954 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 215W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.17000 | £2.17 |
| 50 | £1.07420 | £53.71 |
| 100 | £0.96790 | £96.79 |
| 500 | £0.78174 | £390.87 |
| 1,000 | £0.72189 | £721.89 |
| 2,000 | £0.67158 | £1,343.16 |
| 5,000 | £0.65348 | £3,267.40 |
| Unit Price without VAT: | £2.17000 |
|---|---|
| Unit Price with VAT: | £2.60400 |

