
G60N10K | |
|---|---|
DigiKey Part Number | 3141-G60N10KTR-ND - Tape & Reel (TR) 3141-G60N10KCT-ND - Cut Tape (CT) 3141-G60N10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G60N10K |
Description | N90V,60A,RD<25M@10V,VTH0.8V~2.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 105W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 17mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 146 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5944 pF @ 50 V |
FET Type | Power Dissipation (Max) 105W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.78200 | £7.82 |
| 100 | £0.52310 | £52.31 |
| 500 | £0.41206 | £206.03 |
| 1,000 | £0.37632 | £376.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.36128 | £903.20 |
| 5,000 | £0.33571 | £1,678.55 |
| 7,500 | £0.32269 | £2,420.17 |
| 12,500 | £0.30806 | £3,850.75 |
| 17,500 | £0.30196 | £5,284.30 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

