
12.60003 | |
|---|---|
DigiKey Part Number | 4983-12.60003TR-ND - Tape & Reel (TR) 4983-12.60003CT-ND - Cut Tape (CT) 4983-12.60003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60003 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-26.000MAAE-T | TXC CORPORATION | 6,481 | 887-1910-1-ND | £0.44000 | Parametric Equivalent |
| 7M-26.000MAHE-T | TXC CORPORATION | 2,656 | 887-1784-1-ND | £0.66000 | Parametric Equivalent |
| XF26M00000S412 | NextGen Components | 600,000 | 3372-XF26M00000S412TR-ND | £0.14064 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.36200 | £3.62 |
| 25 | £0.34280 | £8.57 |
| 50 | £0.32840 | £16.42 |
| 100 | £0.31480 | £31.48 |
| 250 | £0.29772 | £74.43 |
| 500 | £0.28538 | £142.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27358 | £273.58 |
| 2,000 | £0.26226 | £524.52 |
| 3,000 | £0.25586 | £767.58 |
| 5,000 | £0.24803 | £1,240.15 |
| 7,000 | £0.24300 | £1,701.00 |
| 10,000 | £0.23778 | £2,377.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

