
7M-26.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1910-2-ND - Tape & Reel (TR) 887-1910-1-ND - Cut Tape (CT) 887-1910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-26.000MAAE-T |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.37900 | £3.79 |
| 25 | £0.35840 | £8.96 |
| 50 | £0.34360 | £17.18 |
| 100 | £0.32940 | £32.94 |
| 250 | £0.31156 | £77.89 |
| 500 | £0.29866 | £149.33 |
| 1,000 | £0.28631 | £286.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26777 | £803.31 |
| 6,000 | £0.25670 | £1,540.20 |
| 9,000 | £0.25044 | £2,253.96 |
| 15,000 | £0.24278 | £3,641.70 |
| 21,000 | £0.23786 | £4,995.06 |
| 30,000 | £0.23276 | £6,982.80 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

