26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-26.000MAHE-T

DigiKey Part Number
887-1784-2-ND - Tape & Reel (TR)
887-1784-1-ND - Cut Tape (CT)
887-1784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-26.000MAHE-T
Description
CRYSTAL 26.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-26.000MAHE-T Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-26.000MAAE-TTXC CORPORATION27,460887-1468-1-ND£0.58000Similar
XF26M00000S412NextGen Components600,0003372-XF26M00000S412TR-ND£0.14064Parametric Equivalent
In-Stock: 2,656
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.57300£5.73
25£0.54160£13.54
50£0.51920£25.96
100£0.49770£49.77
250£0.47064£117.66
500£0.45116£225.58
1,000£0.43251£432.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.40452£1,213.56
6,000£0.38782£2,326.92
9,000£0.37837£3,405.33
15,000£0.36681£5,502.15
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200