Parametric Equivalent

3T16WE_0503S1.5RP | |
|---|---|
DigiKey Part Number | 3182-3T16WE_0503S1.5RPTR-ND - Tape & Reel (TR) 3182-3T16WE_0503S1.5RPCT-ND - Cut Tape (CT) 3182-3T16WE_0503S1.5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3T16WE_0503S1.5RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.31 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.15000 | £10.15 |
| 5 | £9.77600 | £48.88 |
| 10 | £9.61900 | £96.19 |
| 25 | £9.41280 | £235.32 |
| 50 | £9.26000 | £463.00 |
| 100 | £9.10940 | £910.94 |
| 250 | £8.93380 | £2,233.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £8.15738 | £4,078.69 |
| Unit Price without VAT: | £10.15000 |
|---|---|
| Unit Price with VAT: | £12.18000 |


