Similar
Similar
Similar

FTLC1157RGPLA | |
|---|---|
DigiKey Part Number | 775-FTLC1157RGPLA-ND |
Manufacturer | |
Manufacturer Product Number | FTLC1157RGPLA |
Description | XCVR,QSFP28, 10KM,100GE ECWDM4,4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £308.52500 | £617.05 |
| 10 | £286.75800 | £2,867.58 |
| Unit Price without VAT: | £308.52500 |
|---|---|
| Unit Price with VAT: | £370.23000 |




