
FTLC4352RJPL-1Y | |
|---|---|
DigiKey Part Number | 775-FTLC4352RJPL-1Y-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC4352RJPL-1Y |
Description | XCVR,QSFP28,2KM,100GBASE-FR,1310 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £526.83000 | £526.83 |
| 10 | £477.03200 | £4,770.32 |
| Unit Price without VAT: | £526.83000 |
|---|---|
| Unit Price with VAT: | £632.19600 |

