Transceiver Module Ethernet 103.1Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLC4352RHPL-1Y

DigiKey Part Number
775-FTLC4352RHPL-1Y-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLC4352RHPL-1Y
Description
XCVR,QSFP28,500M,100GBASE-DR,131
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 103.1Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
103.1Gbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, QSFP28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£519.48000£519.48
10£470.20300£4,702.03
Unit Price without VAT:£519.48000
Unit Price with VAT:£623.37600