
LM317MDT-EV | |
|---|---|
DigiKey Part Number | 5272-LM317MDT-EVTR-ND - Tape & Reel (TR) 5272-LM317MDT-EVCT-ND - Cut Tape (CT) 5272-LM317MDT-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDT-EV |
Description | IC REG LIN POS ADJ 1.5A TO252-2L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252-2L |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 12 mA |
Part Status Active | PSRR 75dB ~ 60dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-252-2L |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317MDT | UMW | 2,381 | 4518-LM317MDTCT-ND | £0.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.33900 | £3.39 |
| 25 | £0.30440 | £7.61 |
| 100 | £0.26560 | £26.56 |
| 250 | £0.24716 | £61.79 |
| 500 | £0.23606 | £118.03 |
| 1,000 | £0.22691 | £226.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.21725 | £543.12 |
| 5,000 | £0.21142 | £1,057.10 |
| 7,500 | £0.20851 | £1,563.83 |
| 12,500 | £0.20528 | £2,566.00 |
| 17,500 | £0.20339 | £3,559.32 |
| 25,000 | £0.20157 | £5,039.25 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |


