EVVO Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,570 In Stock | 1 : £0.22000 Cut Tape (CT) 2,500 : £0.09182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | ||
16,416 In Stock | 1 : £0.22000 Cut Tape (CT) 2,500 : £0.09182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 12V | 5V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | |||
15,159 In Stock | 1 : £0.22000 Cut Tape (CT) 2,500 : £0.09182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Adjustable | 1 | 12V | 1.25V | 10.7V | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | |||
9,831 In Stock | 1 : £0.22000 Cut Tape (CT) 2,500 : £0.09182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 12V | 1.8V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | |||
5,837 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.09656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89 | |||
3,472 In Stock | 1 : £0.22000 Cut Tape (CT) 2,500 : £0.09182 Tape & Reel (TR) | Cut Tape (CT) | Active | Positive | Fixed | 1 | 12V | 2.5V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | |||
1,551 In Stock | 1 : £0.29000 Cut Tape (CT) 2,500 : £0.12338 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 12 mA | 75dB ~ 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | ||
1,557 In Stock | 1 : £0.48000 Cut Tape (CT) 2,500 : £0.21792 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 12 mA | 75dB ~ 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2L | ||
1,589 In Stock | 1 : £0.75000 Cut Tape (CT) 800 : £0.37654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
794 In Stock | 1 : £0.75000 Cut Tape (CT) 800 : £0.37654 Tape & Reel (TR) | - | Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
913 In Stock | 1 : £0.85000 Tube | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A | 1.5A | 8 mA | - | - | Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
262 In Stock | 1 : £4.50000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 100 µA | 66dB (100Hz) | - | - | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-204AA, TO-3 | TO-3 | ||
1,371 In Stock | 1 : £0.10000 Cut Tape (CT) 1,000 : £0.04103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-243AA | SOT-89 | ||
1,480 In Stock | 1 : £0.13000 Cut Tape (CT) 1,000 : £0.05394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-243AA | SOT-89 | ||
794 In Stock | 1 : £0.13000 Cut Tape (CT) 1,000 : £0.05394 Tape & Reel (TR) | - | Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-243AA | SOT-89 | ||
1,049 In Stock | 1 : £0.14000 Cut Tape (CT) 1,000 : £0.06035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-243AA | SOT-89 | ||
415 In Stock | 1 : £0.14000 Cut Tape (CT) 1,000 : £0.06035 Tape & Reel (TR) | - | Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-243AA | SOT-89 | ||
568 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.09656 Tape & Reel (TR) | Cut Tape (CT) | Active | Positive | Adjustable | 1 | 12V | 1.25V | 10.7V | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89 | |||
483 In Stock | 1 : £0.36000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 9V | - | - | 1.2A | 6 mA | - | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
253 In Stock | 1 : £0.41000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Through Hole | TO-220-3 | TO-220 | ||
142 In Stock | 1 : £0.41000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Through Hole | TO-220-3 | TO-220 | ||
684 In Stock | 1 : £0.50000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 12 mA | 75dB ~ 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
354 In Stock | 1 : £0.68000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Through Hole | TO-220-3 | TO-220 | ||
610 In Stock | 1 : £0.74000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Through Hole | TO-220-3 | TO-220 |