37V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 311
Stocking Options
Environmental Options
Media
Exclude
311Results
Applied FiltersRemove All

Showing
of 311
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223
IC REG LIN POS ADJ 500MA SOT-223
onsemi
23,324
In Stock
1 : £0.31000
Cut Tape (CT)
4,000 : £0.13463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
DPAK
IC REG LINEAR POS ADJ 500MA DPAK
STMicroelectronics
57,737
In Stock
1 : £0.36000
Cut Tape (CT)
2,500 : £0.15677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT-223
IC REG LIN POS ADJ 500MA SOT-223
onsemi
24,506
In Stock
12,000
Factory
1 : £0.36000
Cut Tape (CT)
4,000 : £0.15344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
NJVMJD32CG
IC REG LINEAR POS ADJ 500MA DPAK
onsemi
60,238
In Stock
1 : £0.41000
Cut Tape (CT)
2,500 : £0.18304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-220-3
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
21,397
In Stock
1 : £0.43000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-252-3
IC REG LIN POS ADJ 500MA TO252-3
Texas Instruments
23,608
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.22268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Adjustable
1
40V
1.25V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-263-3
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
43,316
In Stock
1 : £0.55000
Cut Tape (CT)
800 : £0.26663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
LM337IMP/NOPB
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
21,561
In Stock
1 : £0.58000
Cut Tape (CT)
2,500 : £0.26640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
64dB ~ 57dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
LM317MTG
IC REG LINEAR POS ADJ 1.5A TO220
onsemi
12,273
In Stock
1 : £0.59000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TLV2462AMDREP
IC REG LIN POS ADJ 100MA 8-SOIC
Texas Instruments
21,548
In Stock
1 : £0.68000
Cut Tape (CT)
2,500 : £0.31524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC REG LIN POS ADJ 100MA 8-SOIC
Texas Instruments
12,608
In Stock
1 : £0.77000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ACT32DR
IC REG LIN POS ADJ 150MA 14-SOIC
Texas Instruments
14,302
In Stock
1 : £0.79000
Cut Tape (CT)
2,500 : £0.37761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
2V
37V
-
150mA
-
-
74dB ~ 86dB (50Hz ~ 10kHz)
Current Limit
-
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
LM337IMP/NOPB
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
24,581
In Stock
1 : £1.17000
Cut Tape (CT)
2,000 : £0.58704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
37V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TO-252-3
IC REG LIN POS ADJ 500MA TO252-3
Texas Instruments
6,826
In Stock
1 : £1.20000
Cut Tape (CT)
2,500 : £0.59792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
37V
1.25V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-263-4
IC REG LINEAR POS ADJ 1.5A TO263
Texas Instruments
19,489
In Stock
1 : £1.59000
Cut Tape (CT)
500 : £0.86568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
37V
1.25V
37V
-
1.5A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
LM337IMP/NOPB
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
27,666
In Stock
1 : £1.63000
Cut Tape (CT)
1,000 : £0.86431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
37V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TO-220-3
IC REG LIN POS ADJ 1.5A TO220-3
Texas Instruments
4,633
In Stock
1 : £1.72000
Tube
-
Tube
Active
Positive
Adjustable
1
37V
1.25V
37V
-
1.5A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
LM337IMP/NOPB
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
22,999
In Stock
1 : £1.87000
Cut Tape (CT)
2,000 : £0.98115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TO-220-3
IC REG LIN POS ADJ 1.5A TO220-3
Texas Instruments
5,224
In Stock
1 : £1.97000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
TO-252-3
IC REG LIN POS ADJ 1.5A TO252-3
Texas Instruments
3,771
In Stock
1 : £2.11000
Cut Tape (CT)
2,500 : £1.10911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
LM337IMP/NOPB
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
15,684
In Stock
1 : £2.19000
Cut Tape (CT)
1,000 : £1.19251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TO-263-4
IC REG LINEAR POS ADJ 1.5A TO263
Texas Instruments
1,500
In Stock
1 : £2.22000
Tube
-
Tube
Active
Positive
Adjustable
1
37V
1.25V
37V
-
1.5A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
TO-252-3
IC REG LIN POS ADJ 1.5A TO252-3
Texas Instruments
2,129
In Stock
1 : £2.42000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
LM723CH/NOPB
IC REG LINEAR POS ADJ TO100-10
Texas Instruments
113
In Stock
1 : £15.65000
Box
-
Box
Active
Positive
Adjustable
1
40V
2V
37V
-
150mA
-
-
86dB ~ 74dB (50Hz ~ 10kHz)
Current Limit, Frequency Control
Short Circuit
-55°C ~ 125°C
-
-
Through Hole
TO-100-10 Metal Can
TO-100-10
LM140LAH-12/NOPB
IC REG LINEAR POS ADJ 1.5A TO3
Texas Instruments
274
In Stock
1 : £18.86000
Bulk
-
Bulk
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-3
Showing
of 311

37V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.