
LM2594M-3.3-EV | |
|---|---|
DigiKey Part Number | 5272-LM2594M-3.3-EVTR-ND - Tape & Reel (TR) 5272-LM2594M-3.3-EVCT-ND - Cut Tape (CT) 5272-LM2594M-3.3-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594M-3.3-EV |
Description | IC REG BUCK 3.3V 1.5A 8SOP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.68900 | £6.89 |
| 25 | £0.62360 | £15.59 |
| 100 | £0.55210 | £55.21 |
| 250 | £0.51788 | £129.47 |
| 500 | £0.49728 | £248.64 |
| 1,000 | £0.48032 | £480.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.46241 | £1,156.02 |
| 5,000 | £0.45162 | £2,258.10 |
| 7,500 | £0.44621 | £3,346.57 |
| 12,500 | £0.44023 | £5,502.88 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

