
B43512B3108M000 | |
|---|---|
DigiKey Part Number | B43512B3108M000-ND |
Manufacturer | |
Manufacturer Product Number | B43512B3108M000 |
Description | CAP ALUM 1000UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 85mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 385 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.61 A @ 100 Hz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | £10.94758 | £1,445.08 |
| Unit Price without VAT: | £10.94758 |
|---|---|
| Unit Price with VAT: | £13.13710 |

