1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41252A8128M000

DigiKey Part Number
B41252A8128M000-ND
Manufacturer
Manufacturer Product Number
B41252A8128M000
Description
CAP ALUM 1200UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.37 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1J122MELZNichicon396493-7168-ND£2.44000Parametric Equivalent
In-Stock: 561
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.85000£1.85
10£1.22400£12.24
50£0.96700£48.35
160£0.83850£134.16
640£0.72931£466.76
1,120£0.69548£778.94
2,560£0.65396£1,674.14
5,120£0.64828£3,319.19
Manufacturers Standard Package
Unit Price without VAT:£1.85000
Unit Price with VAT:£2.22000