



LGU1J122MELZ | |
|---|---|
DigiKey Part Number | 493-7168-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J122MELZ |
Description | CAP ALUM 1200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J122MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4375 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.44000 | £2.44 |
| 10 | £1.63800 | £16.38 |
| 50 | £1.30380 | £65.19 |
| 250 | £1.08620 | £271.55 |
| 500 | £1.01772 | £508.86 |
| 1,000 | £0.96083 | £960.83 |
| 2,500 | £0.90017 | £2,250.43 |
| 5,000 | £0.86324 | £4,316.20 |
| Unit Price without VAT: | £2.44000 |
|---|---|
| Unit Price with VAT: | £2.92800 |

