Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECS-1618-260-BN-TR | |
|---|---|
DigiKey Part Number | XC1978TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-1618-260-BN-TR |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1618-260-BN-TR Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8N-26.000MDE-T | TXC CORPORATION | 0 | 887-8N-26.000MDE-TTR-ND | £0.74174 | Parametric Equivalent |
| 8NJ-26.000MDE-T | TXC CORPORATION | 0 | 887-8NJ-26.000MDE-TTR-ND | £0.65310 | Parametric Equivalent |
| 8NJ-26.000MDJ-T | TXC CORPORATION | 0 | 887-8NJ-26.000MDJ-TTR-ND | £0.70125 | Parametric Equivalent |
| LFSPXO056219 | IQD Frequency Products | 0 | 1923-LFSPXO056219TR-ND | £0.71562 | Parametric Equivalent |
| QTM216-26.000MDE-T | QST | 50 | 4981-QTM216-26.000MDE-TCT-ND | £1.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.79363 | £793.63 |
| Unit Price without VAT: | £0.79363 |
|---|---|
| Unit Price with VAT: | £0.95236 |





