ECS Inc. Oscillators

Results: 4,082
Stocking Options
Environmental Options
Media
Exclude
4,082Results
Applied FiltersRemove All

Showing
of 4,082
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-2520MV Series
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
34,396
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.51268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-2520
XTAL OSC XO 25.0000MHZ HCMOS SMD
ECS Inc.
19,560
In Stock
1 : £1.57000
Cut Tape (CT)
1,000 : £1.02601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
3.3V
±10ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ECS-327MVATX-2-CN-TR3
XTAL OSC XO 32.7680KHZ SMD
ECS Inc.
21,114
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.48645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
200µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ECS-OSCILLATOR-4SMD-NOLEADS
XTAL OSC TCXO 25MHZ 3.3V SMD
ECS Inc.
2,015
In Stock
1 : £1.56000
Cut Tape (CT)
1,000 : £1.02241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
25 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
5.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
ECS-327TXO-33-TR
XTAL OSC TCXO 32.7680KHZ 3.3V SM
ECS Inc.
12,806
In Stock
1 : £2.96000
Cut Tape (CT)
1,000 : £2.48246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32.768 kHz
Enable/Disable
CMOS
3.3V
±5ppm
-
-40°C ~ 85°C
-
1.37µA
-
Surface Mount
4-SMD, No Lead
-
0.129" L x 0.098" W (3.28mm x 2.50mm)
0.055" (1.40mm)
ECS-1612MV Series
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
10,806
In Stock
1 : £1.23000
Cut Tape (CT)
3,000 : £0.75773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.63V
±25ppm
-
-40°C ~ 85°C
-
5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.028" (0.70mm)
ECS-TXO-20CSMV4-260-AN-TR
XTAL OSC TCXO 32.0000MHZ CLPSW
ECS Inc.
0
In Stock
Check Lead Time
1 : £1.22000
Cut Tape (CT)
1,000 : £0.80194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
1.8V, 2.5V, 3.3V
±500ppb
-
-30°C ~ 85°C
-
2mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
ECS-327ATQMV Series
XTAL OSC XO 32.7680KHZ CMOS SMD
ECS Inc.
10,596
In Stock
1 : £1.05000
Cut Tape (CT)
3,000 : £0.64728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.62V ~ 3.63V
±100ppm
-
-40°C ~ 125°C
-
200µA
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
2333 SERIES
XTAL OSC XO 16.0000MHZ HCMOS SMD
ECS Inc.
30,860
In Stock
1 : £0.62634
Cut Tape (CT)
1,000 : £0.41121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
16 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ECS-TXO-xxxx
XTAL OSC TCXO 24.0000MHZ HCMOS
ECS Inc.
11,717
In Stock
1 : £1.83000
Cut Tape (CT)
1,000 : £1.19915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
24 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
5.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ECS-2520MV Series
OSC XO 8.0000MHZ CMOS SMD
ECS Inc.
25,202
In Stock
1 : £0.84883
Cut Tape (CT)
3,000 : £0.52971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
8 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-TXO-xxxx
XTAL OSC TCXO 25.0000MHZ HCMOS
ECS Inc.
0
In Stock
Check Lead Time
1 : £1.84000
Cut Tape (CT)
1,000 : £1.20806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
25 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
5.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ECS-2033 SERIES 4-SMD, No Lead (DFN, LCC) 0.035 Thick
XTAL OSC XO 50.0000MHZ CMOS SMD
ECS Inc.
53,734
In Stock
1 : £0.74000
Cut Tape (CT)
1,000 : £0.48695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
19mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ECS-1612MV Series
XTAL OSC XO 24.0000MHZ CMOS SMD
ECS Inc.
19,575
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.74350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.63V
±25ppm
-
-40°C ~ 85°C
-
5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.028" (0.70mm)
ECS-2033 SERIES 4-SMD, No Lead (DFN, LCC) 0.035 Thick
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
13,792
In Stock
1 : £0.84664
Cut Tape (CT)
1,000 : £0.56575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ECS-3225MV
XTAL OSC XO 25.0000MHZ HCMOS SMD
ECS Inc.
7,982
In Stock
1 : £0.81000
Cut Tape (CT)
1,000 : £0.51756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.62V ~ 3.63V
±25ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-2520MV Series
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
37,560
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.52827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-327KE3.2 SERIES
XTAL OSC XO 32.7680KHZ CMOS SMD
ECS Inc.
171,049
In Stock
1 : £1.57000
Cut Tape (CT)
1,000 : £1.06580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.5V ~ 5.5V
-130ppm, +30ppm
-
-40°C ~ 85°C
-
1.5µA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ECS-2520MV Series
OSC XO 16.0000MHZ CMOS SMD
ECS Inc.
163,301
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.50743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
16 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-3225MVQ-500-CN-TR
XTAL OSC XO 100.0000MHZ CMOS SMD
ECS Inc.
14,460
In Stock
1 : £1.06000
Cut Tape (CT)
1,000 : £0.69683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
HCMOS
1.7V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
20mA
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-TXO-xxCSMV_TR
XTAL OSC TCXO 32.0000MHZ CLP SNW
ECS Inc.
49,364
In Stock
1 : £1.36000
Cut Tape (CT)
1,000 : £0.89295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
1.7V ~ 3.465V
±2.5ppm
-
-30°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
ECS-3953M-BN7 SERIES
XTAL OSC XO 50.0000MHZ HCMOS SMD
ECS Inc.
14,531
In Stock
1 : £1.17000
Cut Tape (CT)
1,000 : £0.76470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
25mA
-
Surface Mount
4-SMD, No Lead
4-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
ECS-TXO53-S3-33-100-BN-TR
XTAL OSC TCXO 40.0000MHZ CMOS
ECS Inc.
0
In Stock
Check Lead Time
1 : £8.36000
Cut Tape (CT)
1,000 : £5.65851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
40 MHz
-
CMOS
3.3V
±280ppb
-
-40°C ~ 85°C
-
8mA
-
Surface Mount
10-SMD, No Lead
10-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.083" (2.10mm)
ECS-2520MV Series
XTAL OSC XO 24.0000MHZ CMOS SMD
ECS Inc.
17,226
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.51865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ECS-CRYSTAL-4SMD-NOLEADS
XTAL OSC XO 32.7680KHZ CMOS SMD
ECS Inc.
10,750
In Stock
1 : £1.32000
Cut Tape (CT)
3,000 : £0.81124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Standby (Power Down)
CMOS
1.62V ~ 3.63V
±25ppm
-
-40°C ~ 85°C
-
30µA
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.028" (0.70mm)
Showing
of 4,082

ECS Inc. Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.