TR2/6125FF3-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 2,363
Unit Price: £1.17000
Datasheet

MFR Recommended


Eaton - Electronics Division
In Stock: 9,762
Unit Price: £0.65000
Datasheet

MFR Recommended


Eaton - Electronics Division
In Stock: 664
Unit Price: £0.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 21,650
Unit Price: £1.84000
Datasheet
3 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR2/6125FF3-R

DigiKey Part Number
283-2957-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/6125FF3-R
Description
FUSE BRD MNT 125VAC/72VDC 2410
Customer Reference
Detailed Description
3 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
6.24
Mounting Type
Surface Mount
Approval Agency
cULus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.035 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB61F3A-TR1Eaton - Electronics Division2,363283-4106-1-ND£1.17000Direct
CB61F3A-TR2Eaton - Electronics Division9,762283-5182-1-ND£0.65000MFR Recommended
TR1-2410FA3-REaton - Electronics Division664283-TR1-2410FA3-RCT-ND£0.66000MFR Recommended
0451003.MRLLittelfuse Inc.21,650F2583CT-ND£1.84000Similar
Obsolete
Marketplace Stock: 6,860 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,860In Stock
Ships from WEC