TR2/6125FF2.5-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 4
Unit Price: £0.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,118
Unit Price: £1.84000
Datasheet
2.5 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR2/6125FF2.5-R

DigiKey Part Number
283-2955-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/6125FF2.5-R
Description
FUSE BRD MT 2.5A 125VAC 72VDC
Customer Reference
Detailed Description
2.5 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
5.2
Mounting Type
Surface Mount
Approval Agency
cULus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.04545 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR1-2410FA2-5-REaton - Electronics Division4283-TR1-2410FA2-5-RCT-ND£0.66000MFR Recommended
045102.5MRLLittelfuse Inc.6,118F2582CT-ND£1.84000Similar
Obsolete
Marketplace Stock: 1,096 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,096In Stock
Ships from WEC