



TR2/1025FA3.5-R | |
|---|---|
DigiKey Part Number | 283-TR2/1025FA3.5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/1025FA3.5-R |
Description | FUSE BRD MT 3.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 17.83 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) |
Current Rating (Amps) | DC Cold Resistance 0.03 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.86881 | £2,172.03 |
| Unit Price without VAT: | £0.86881 |
|---|---|
| Unit Price with VAT: | £1.04257 |

