


SS-5H-2A-AP | |
|---|---|
DigiKey Part Number | 283-4165-1-ND - Cut Tape (CT) 283-4165-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-2A-AP |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 29.8 |
Part Status Active | Approval Agency CQC, cURus, KC, PSE, TUV, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 31.15 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697W2000-02 | Bel Fuse Inc. | 1,550 | 5923-0697W2000-02CT-ND | £0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 5 | £0.40800 | £2.04 |
| 10 | £0.37600 | £3.76 |
| 50 | £0.31180 | £15.59 |
| 100 | £0.28770 | £28.77 |
| 250 | £0.25864 | £64.66 |
| 500 | £0.23854 | £119.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26157 | £261.57 |
| 2,000 | £0.24107 | £482.14 |
| 3,000 | £0.22977 | £689.31 |
| 5,000 | £0.21623 | £1,081.15 |
| 7,000 | £0.20771 | £1,453.97 |
| 10,000 | £0.19901 | £1,990.10 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |


