2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

SS-5-2A-AP

DigiKey Part Number
283-SS-5-2A-APCT-ND - Cut Tape (CT)
283-SS-5-2A-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SS-5-2A-AP
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
SS-5-2A-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
29.8
Part Status
Active
Approval Agency
CQC, cULus, EK-MARK, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
Current Rating (Amps)
DC Cold Resistance
0.03115 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,675
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.80000£0.80
5£0.65800£3.29
10£0.60800£6.08
50£0.50420£25.21
100£0.46520£46.52
250£0.41820£104.55
500£0.38566£192.83
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.35554£355.54
2,000£0.32760£655.20
3,000£0.31221£936.63
5,000£0.29376£1,468.80
7,000£0.28215£1,975.05
10,000£0.27029£2,702.90
Manufacturers Standard Package
Unit Price without VAT:£0.80000
Unit Price with VAT:£0.96000