


SR-5H-2A-APH | |
|---|---|
DigiKey Part Number | 283-SR-5H-2A-APHCT-ND - Cut Tape (CT) 283-SR-5H-2A-APHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5H-2A-APH |
Description | FUSE BOARD MNT 2A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 30.0 | |
Approval Agency | CCC, cURus, KC, PSE, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.362" H (8.50mm x 9.20mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 5 | £1.13000 | £5.65 |
| 10 | £1.04300 | £10.43 |
| 50 | £0.86580 | £43.29 |
| 100 | £0.79880 | £79.88 |
| 250 | £0.71784 | £179.46 |
| 500 | £0.66182 | £330.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.64040 | £640.40 |
| 2,000 | £0.58987 | £1,179.74 |
| 3,000 | £0.56201 | £1,686.03 |
| 5,000 | £0.52859 | £2,642.95 |
| 7,000 | £0.50756 | £3,552.92 |
| 10,000 | £0.50016 | £5,001.60 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |


