Similar
Similar
Similar




MDA-V-12-R | |
|---|---|
DigiKey Part Number | MDA-V-12-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-V-12-R |
Description | FUSE CERAMIC 12A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A | |
Melting I²t | 125.18 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.00725 Ohms |


