0325012.MXDP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 63
Unit Price: £2.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £1.10715
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £1.21732
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £6.03000
Datasheet

Similar


SCHURTER Inc.
In Stock: 846
Unit Price: £1.67000
Datasheet
12 A 250 V 60 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325012.MXDP

DigiKey Part Number
0325012.MXDP-ND
Manufacturer
Manufacturer Product Number
0325012.MXDP
Description
FUSE CERM 12A 250VAC 60VDC 3AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 A 250 V 60 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0325012.MXDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A AC, 500A DC
Melting I²t
445.0
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.0011 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.25829£1,258.29
Manufacturers Standard Package
Unit Price without VAT:£1.25829
Unit Price with VAT:£1.50995