Parametric Equivalent

EREE0806CL | |
|---|---|
DigiKey Part Number | 283-EREE0806CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREE0806CL |
Description | FAST RECOVERY DIODE, 600V, 8A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220C-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220C-2L |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER806_T0_00001 | Panjit International Inc. | 172 | 3757-ER806_T0_00001-ND | £0.69000 | Parametric Equivalent |
| SFA808G | Taiwan Semiconductor Corporation | 663 | 1801-SFA808G-ND | £1.11000 | Parametric Equivalent |
| SFA808GH | Taiwan Semiconductor Corporation | 1,000 | 1801-SFA808GH-ND | £1.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.23580 | £23,580.00 |
| Unit Price without VAT: | £0.23580 |
|---|---|
| Unit Price with VAT: | £0.28296 |



