EREC2006AL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.40178
Datasheet
New at DigiKey
Image for EREC2006AL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EREC2006AL

DigiKey Part Number
283-EREC2006ALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EREC2006AL
Description
FAST RECOVERY DIODE, 600V, 20A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 600 V 20A Through Hole TO-220A-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
20 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220A-2L
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EREC2006CLEaton - Electronics Division0283-EREC2006CLTR-ND£0.40178Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000£0.49908£49,908.00
Unit Price without VAT:£0.49908
Unit Price with VAT:£0.59890