
EREC0506CL | |
|---|---|
DigiKey Part Number | 283-EREC0506CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREC0506CL |
Description | FAST RECOVERY DIODE, 600V, 5A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220C-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 23 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220C-2L |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 3.3 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.23580 | £23,580.00 |
| Unit Price without VAT: | £0.23580 |
|---|---|
| Unit Price with VAT: | £0.28296 |

