Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS63J124C022LH | |
|---|---|
DigiKey Part Number | 283-EFPLS63J124C022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS63J124C022LH |
Description | CAP FILM 0.12UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160124J630M-F | Cornell Dubilier Knowles | 0 | 160124J630M-F-ND | £1.55677 | Parametric Equivalent |
| MKP385412085JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385412085JI02W0-ND | £0.69992 | Parametric Equivalent |
| MKP385412085JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385412085JII2B0-ND | £0.69196 | Parametric Equivalent |
| MKP385412085JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385412085JIM2T0-ND | £0.70920 | Parametric Equivalent |
| MKP385412085JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385412085JIP2T0-ND | £0.70920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,640 | £0.59981 | £1,583.50 |
| Unit Price without VAT: | £0.59981 |
|---|---|
| Unit Price with VAT: | £0.71977 |




