Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160124J630M-F | |
|---|---|
DigiKey Part Number | 160124J630M-F-ND |
Manufacturer | |
Manufacturer Product Number | 160124J630M-F |
Description | CAP FILM 0.12UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160124J630M-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385412085JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385412085JI02W0-ND | £0.69992 | Parametric Equivalent |
| MKP385412085JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385412085JII2B0-ND | £0.69196 | Parametric Equivalent |
| MKP385412085JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385412085JIM2T0-ND | £0.70920 | Parametric Equivalent |
| MKP385412085JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385412085JIP2T0-ND | £0.70920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £1.55677 | £1,868.12 |
| Unit Price without VAT: | £1.55677 |
|---|---|
| Unit Price with VAT: | £1.86812 |


