
PHE450MD6120JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450MD6120JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MD6120JR06L2 |
Description | 120NF DC 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | £0.91074 | £393.44 |
| Unit Price without VAT: | £0.91074 |
|---|---|
| Unit Price with VAT: | £1.09289 |

