Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA63J334C052LH | |
|---|---|
DigiKey Part Number | 283-EFPLA63J334C052LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA63J334C052LH |
Description | CAP FILM 0.33UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q8334J000 | TDK | 0 | B32523Q8334J000-ND | £0.47858 | Parametric Equivalent |
| R76PN33304030J | KEMET | 4,239 | 399-12600-ND | £1.87000 | Parametric Equivalent |
| R76PN33305030J | KEMET | 0 | 399-R76PN33305030J-ND | £0.81732 | Parametric Equivalent |
| R76PN333050H3J | KEMET | 775 | 399-R76PN333050H3J-ND | £1.49000 | Parametric Equivalent |
| R76PN3330CK30J | KEMET | 0 | 399-R76PN3330CK30JTR-ND | £0.87537 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,680 | £1.45374 | £2,442.28 |
| Unit Price without VAT: | £1.45374 |
|---|---|
| Unit Price with VAT: | £1.74449 |





