
R76PN3330SE30J | |
|---|---|
DigiKey Part Number | 399-R76PN3330SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76PN3330SE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PN3330SE30J Models |
Category | ESR (Equivalent Series Resistance) 5 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.20600 | £12.06 |
| 50 | £0.98320 | £49.16 |
| 360 | £0.81775 | £294.39 |
| 720 | £0.77825 | £560.34 |
| 1,080 | £0.75845 | £819.13 |
| 2,520 | £0.72370 | £1,823.72 |
| 5,040 | £0.70079 | £3,531.98 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

