
B32523Q8334J000 | |
|---|---|
DigiKey Part Number | B32523Q8334J000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q8334J000 |
Description | CAP FILM 0.33UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q8334J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,160 | £0.47858 | £1,033.73 |
| Unit Price without VAT: | £0.47858 |
|---|---|
| Unit Price with VAT: | £0.57430 |

