Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA2AJ563C052LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AJ563C052LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AJ563C052LH |
Description | CAP FILM 0.056UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UN256050H3J | KEMET | 206 | 399-R75UN256050H3J-ND | £1.04000 | Parametric Equivalent |
| R76UN25605040J | KEMET | 0 | 399-R76UN25605040J-ND | £0.92004 | Parametric Equivalent |
| R76UN256050H4J | KEMET | 152 | 399-R76UN256050H4J-ND | £1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,680 | £1.45374 | £2,442.28 |
| Unit Price without VAT: | £1.45374 |
|---|---|
| Unit Price with VAT: | £1.74449 |




