
R75UN256050H3J | |
|---|---|
DigiKey Part Number | 399-R75UN256050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75UN256050H3J |
Description | CAP FILM 0.056UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UN256050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 19.9 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UN256050H4J | KEMET | 152 | 399-R76UN256050H4J-ND | £1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.68500 | £6.85 |
| 50 | £0.54280 | £27.14 |
| 250 | £0.45264 | £113.16 |
| 500 | £0.42476 | £212.38 |
| 1,000 | £0.40184 | £401.84 |
| 2,500 | £0.37762 | £944.05 |
| 5,000 | £0.36301 | £1,815.05 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

