R76UN25605040J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 206
Unit Price: £1.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 152
Unit Price: £1.20000
Datasheet
0.056 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UN25605040J

DigiKey Part Number
399-R76UN25605040J-ND
Manufacturer
Manufacturer Product Number
R76UN25605040J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UN25605040J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
23 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.791" (20.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75UN256050H3JKEMET206399-R75UN256050H3J-ND£1.04000Parametric Equivalent
R76UN256050H4JKEMET152399-R76UN256050H4J-ND£1.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£0.92004£230.01
Manufacturers Standard Package
Unit Price without VAT:£0.92004
Unit Price with VAT:£1.10405