Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA1GJ123B022LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1GJ123B022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1GJ123B022LH |
Description | CAP FILM 0.012UF 5% 1600VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 50 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32642H1123J000 | TDK | 3,900 | 495-B32642H1123J000-ND | £0.58000 | Parametric Equivalent |
| B32672L1123J289 | TDK | 0 | B32672L1123J289-ND | £0.20783 | Parametric Equivalent |
| R76TI21205040J | KEMET | 0 | 399-R76TI21205040J-ND | £0.22980 | Parametric Equivalent |
| R76TI212050H4J | KEMET | 0 | 399-R76TI212050H4J-ND | £0.57000 | Parametric Equivalent |
| R76TI2120CK40J | KEMET | 0 | 399-R76TI2120CK40JTR-ND | £0.23384 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,335 | £0.52197 | £2,262.74 |
| Unit Price without VAT: | £0.52197 |
|---|---|
| Unit Price with VAT: | £0.62636 |






